TAP335M020CCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23164 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 910
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27578 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 134
Unit Price: 0,67000 €
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 20 V Radial 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335M020CCS

DigiKey Part Number
TAP335M020CCS-ND
Manufacturer
Manufacturer Product Number
TAP335M020CCS
Description
CAP TANT 3.3UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 20 V Radial 5.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21809 €218,09 €
Manufacturers Standard Package
Unit Price without VAT:0,21809 €
Unit Price with VAT:0,25953 €