Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP335M016CRS | |
|---|---|
DigiKey Part Number | TAP335M016CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335M016CRS |
Description | CAP TANT 3.3UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335M016BRS | KYOCERA AVX | 0 | TAP335M016BRS-ND | 0,17797 € | Direct |
| TAP335J016CRS | KYOCERA AVX | 0 | TAP335J016CRS-ND | 0,59396 € | Upgrade |
| TAP335J035BRW | KYOCERA AVX | 0 | TAP335J035BRW-ND | 0,39606 € | Upgrade |
| TAP335K016CRS | KYOCERA AVX | 2.877 | 478-TAP335K016CRSCT-ND | 0,55000 € | Upgrade |
| TAP335K016FCS | KYOCERA AVX | 0 | TAP335K016FCS-ND | 0,22876 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19622 € | 588,66 € |
| Unit Price without VAT: | 0,19622 € |
|---|---|
| Unit Price with VAT: | 0,23350 € |





