
TAP335K025SRS | |
|---|---|
DigiKey Part Number | 478-TAP335K025SRSCT-ND - Cut Tape (CT) 478-TAP335K025SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335K025SRS |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,23730 € | 118,65 € |
| 1.000 | 0,22174 € | 221,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24815 € | 744,45 € |
| 6.000 | 0,23728 € | 1.423,68 € |
| 9.000 | 0,23184 € | 2.086,56 € |
| 15.000 | 0,22580 € | 3.387,00 € |
| 21.000 | 0,22228 € | 4.667,88 € |
| 30.000 | 0,21888 € | 6.566,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

