Direct
Similar
Similar
Similar
Similar

TAP334M035DCS | |
|---|---|
DigiKey Part Number | TAP334M035DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP334M035DCS |
Description | CAP TANT 0.33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP334M035SCS | KYOCERA AVX | 0 | 478-TAP334M035SCS-ND | 0,61000 € | Direct |
| TAP334M035CCS | KYOCERA AVX | 0 | TAP334M035CCS-ND | 0,24056 € | Similar |
| TAP334M035FCS | KYOCERA AVX | 0 | TAP334M035FCS-ND | 0,22609 € | Similar |
| TAP334M035GSB | KYOCERA AVX | 0 | TAP334M035GSB-ND | 0,22609 € | Similar |
| TAP334M035HSB | KYOCERA AVX | 0 | TAP334M035HSB-ND | 0,22609 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19920 € | 199,20 € |
| Unit Price without VAT: | 0,19920 € |
|---|---|
| Unit Price with VAT: | 0,23705 € |






