
TAP334M035BRW | |
|---|---|
DigiKey Part Number | 478-TAP334M035BRWTR-ND - Tape & Reel (TR) 478-TAP334M035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP334M035BRW |
Description | CAP TANT 0.33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 15Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,22010 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24168 € | 362,52 € |
| 3.000 | 0,22920 € | 687,60 € |
| 4.500 | 0,22296 € | 1.003,32 € |
| 7.500 | 0,21603 € | 1.620,22 € |
| 10.500 | 0,21198 € | 2.225,79 € |
| 15.000 | 0,20808 € | 3.121,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

