Similar
Similar
Similar

TAP334K050CCS | |
|---|---|
DigiKey Part Number | 478-TAP334K050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP334K050CCS |
Description | CAP TANT 0.33UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 50 V Radial 15Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP334K050GSB | KYOCERA AVX | 0 | TAP334K050GSB-ND | 0,25000 € | Similar |
| TAP334K050HSB | KYOCERA AVX | 0 | TAP334K050HSB-ND | 0,25000 € | Similar |
| TAP334M050CCS | KYOCERA AVX | 0 | TAP334M050CCS-ND | 0,19345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,26260 € | 26,26 € |
| 500 | 0,21568 € | 107,84 € |
| 1.000 | 0,20119 € | 201,19 € |
| 3.000 | 0,18328 € | 549,84 € |
| 5.000 | 0,17666 € | 883,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




