0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP334K035SRW

DigiKey Part Number
478-8976-2-ND - Tape & Reel (TR)
478-8976-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP334K035SRW
Description
CAP TANT 0.33UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
500,26040 €13,02 €
1000,23490 €23,49 €
5000,19190 €95,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17195 €257,93 €
3.0000,16219 €486,57 €
4.5000,15731 €707,89 €
7.5000,15190 €1.139,25 €
10.5000,14873 €1.561,66 €
15.0000,14569 €2.185,35 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €