Upgrade
Similar
Similar

TAP334K035SRS | |
|---|---|
DigiKey Part Number | TAP334K035SRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP334K035SRS |
Description | CAP TANT 0.33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 15Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP334K050SRW | KYOCERA AVX | 0 | TAP334K050SRW-ND | 0,39849 € | Upgrade |
| TAP334K035BRS | KYOCERA AVX | 0 | TAP334K035BRS-ND | 0,19000 € | Similar |
| TAP334M035SRS | KYOCERA AVX | 0 | TAP334M035SRS-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18650 € | 559,50 € |
| Unit Price without VAT: | 0,18650 € |
|---|---|
| Unit Price with VAT: | 0,22194 € |



