
TAP227M010CRW | |
|---|---|
DigiKey Part Number | 478-TAP227M010CRWTR-ND - Tape & Reel (TR) 478-TAP227M010CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP227M010CRW |
Description | CAP TANT 220UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,65100 € | 16,51 € |
| 50 | 1,35720 € | 67,86 € |
| 100 | 1,26650 € | 126,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11296 € | 556,48 € |
| 1.000 | 1,06542 € | 1.065,42 € |
| 1.500 | 1,04160 € | 1.562,40 € |
| 2.500 | 1,01520 € | 2.538,00 € |
| 3.500 | 0,99975 € | 3.499,12 € |
| 5.000 | 0,98490 € | 4.924,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

