Similar
Similar

TAP227K006CRW | |
|---|---|
DigiKey Part Number | TAP227K006CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP227K006CRW |
Description | CAP TANT 220UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 900mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP227K006HSB | KYOCERA AVX | 0 | TAP227K006HSB-ND | 2,72490 € | Similar |
| TAP227M006CRW | KYOCERA AVX | 0 | TAP227M006CRW-ND | 1,08224 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09114 € | 545,57 € |
| Unit Price without VAT: | 1,09114 € |
|---|---|
| Unit Price with VAT: | 1,29846 € |



