TAP226M020GSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,68787 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,97023 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,65167 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M020GSB

DigiKey Part Number
TAP226M020GSB-ND
Manufacturer
Manufacturer Product Number
TAP226M020GSB
Description
CAP TANT 22UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
Manufacturer Size Code
H
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226K020GSBKYOCERA AVX0TAP226K020GSB-ND0,68787 €Upgrade
TAP226K025GSBKYOCERA AVX0TAP226K025GSB-ND0,97023 €Upgrade
TAP226M020CCSKYOCERA AVX0TAP226M020CCS-ND0,65167 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,67591 €675,91 €
Manufacturers Standard Package
Unit Price without VAT:0,67591 €
Unit Price with VAT:0,80433 €