Upgrade
Similar
Similar
Similar
Similar

TAP226M016HSB | |
|---|---|
DigiKey Part Number | 478-8830-ND |
Manufacturer | |
Manufacturer Product Number | TAP226M016HSB |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K016HSB | KYOCERA AVX | 695 | 478-8826-ND | 0,93000 € | Upgrade |
| TAP226M006HSB | KYOCERA AVX | 0 | TAP226M006HSB-ND | 0,33064 € | Similar |
| TAP226M016CCS | KYOCERA AVX | 397 | 478-8829-ND | 0,93000 € | Similar |
| TAP226M016FCS | KYOCERA AVX | 0 | TAP226M016FCS-ND | 0,39780 € | Similar |
| TAP226M016GSB | KYOCERA AVX | 495 | 478-TAP226M016GSB-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38788 € | 387,88 € |
| Unit Price without VAT: | 0,38788 € |
|---|---|
| Unit Price with VAT: | 0,46158 € |





