22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
TAP Series CCS/CRW/CRS

TAP226K035HSB

DigiKey Part Number
478-8828-ND
Manufacturer
Manufacturer Product Number
TAP226K035HSB
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAP226K035HSB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.335" Dia (8.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
35 V
Manufacturer Size Code
K
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226K035CCSKYOCERA AVX3.874478-6015-ND2,07000 €Similar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,48800 €14,88 €
501,21760 €60,88 €
1001,13380 €113,38 €
5000,99218 €496,09 €
1.0000,94834 €948,34 €
2.5000,90204 €2.255,10 €
5.0000,87410 €4.370,50 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €