
TAP226K035CRS | |
|---|---|
DigiKey Part Number | 478-TAP226K035CRSCT-ND - Cut Tape (CT) 478-TAP226K035CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226K035CRS |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,15780 € | 57,89 € |
| 100 | 1,07700 € | 107,70 € |
| 500 | 0,94066 € | 470,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89845 € | 898,45 € |
| 2.000 | 0,86369 € | 1.727,38 € |
| 3.000 | 0,84627 € | 2.538,81 € |
| 5.000 | 0,82697 € | 4.134,85 € |
| 7.000 | 0,81568 € | 5.709,76 € |
| 10.000 | 0,80482 € | 8.048,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

