Similar
Similar
Similar
Similar
Similar

TAP226K016BRS | |
|---|---|
DigiKey Part Number | TAP226K016BRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP226K016BRS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K006BRS | KYOCERA AVX | 0 | TAP226K006BRS-ND | 0,32787 € | Similar |
| TAP226K006CRS | KYOCERA AVX | 0 | TAP226K006CRS-ND | 0,28613 € | Similar |
| TAP226K016DTW | KYOCERA AVX | 900 | 478-TAP226K016DTWCT-ND | 0,97000 € | Similar |
| TAP226K016SCS | KYOCERA AVX | 9.460 | 478-1875-ND | 0,99000 € | Similar |
| TAP226M006BRS | KYOCERA AVX | 0 | TAP226M006BRS-ND | 0,32787 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38402 € | 960,05 € |
| Unit Price without VAT: | 0,38402 € |
|---|---|
| Unit Price with VAT: | 0,45698 € |





