Direct
Upgrade
Upgrade
Similar
Similar

TAP225M035SLR | |
|---|---|
DigiKey Part Number | TAP225M035SLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP225M035SLR |
Description | CAP TANT 2.2UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225M035DTW | KYOCERA AVX | 0 | TAP225M035DTW-ND | 0,27137 € | Direct |
| TAP225K035DTW | KYOCERA AVX | 0 | TAP225K035DTW-ND | 0,30324 € | Upgrade |
| TAP225K035SCS | KYOCERA AVX | 0 | 478-1871-ND | 0,72000 € | Upgrade |
| TAP225M010SRW | KYOCERA AVX | 0 | TAP225M010SRW-ND | 0,20079 € | Similar |
| TAP225M035BRW | KYOCERA AVX | 0 | 478-8971-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,30006 € | 375,07 € |
| Unit Price without VAT: | 0,30006 € |
|---|---|
| Unit Price with VAT: | 0,35707 € |




