Upgrade
Similar
Similar
Similar

TAP225M035CRS | |
|---|---|
DigiKey Part Number | TAP225M035CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP225M035CRS |
Description | CAP TANT 2.2UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K035CRS | KYOCERA AVX | 0 | TAP225K035CRS-ND | 0,22039 € | Upgrade |
| TAP225M010CRS | KYOCERA AVX | 0 | TAP225M010CRS-ND | 0,19000 € | Similar |
| TAP225M035GSB | KYOCERA AVX | 0 | TAP225M035GSB-ND | 0,27889 € | Similar |
| TAP225M035HSB | KYOCERA AVX | 0 | TAP225M035HSB-ND | 0,26281 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25416 € | 762,48 € |
| Unit Price without VAT: | 0,25416 € |
|---|---|
| Unit Price with VAT: | 0,30245 € |




