TAP225M035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34693 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22902 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,25416 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.998
Unit Price: 0,70000 €
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M035BRS

DigiKey Part Number
TAP225M035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225M035BRS
Description
CAP TANT 2.2UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP225J035BRWKYOCERA AVX0TAP225J035BRW-ND0,34693 €Upgrade
TAP225K035BRSKYOCERA AVX0TAP225K035BRS-ND0,22902 €Upgrade
TAP225M010CRSKYOCERA AVX0TAP225M010CRS-ND0,19000 €Similar
TAP225M035DTSKYOCERA AVX0TAP225M035DTS-ND0,25416 €Similar
TAP225M035SRSKYOCERA AVX2.998478-TAP225M035SRSCT-ND0,70000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,25416 €762,48 €
Manufacturers Standard Package
Unit Price without VAT:0,25416 €
Unit Price with VAT:0,30245 €