
TAP225K035SRW | |
|---|---|
DigiKey Part Number | 478-TAP225K035SRWTR-ND - Tape & Reel (TR) 478-TAP225K035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K035SRW |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,26480 € | 26,48 € |
| 500 | 0,21760 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,24255 € | 303,19 € |
| 2.500 | 0,22954 € | 573,85 € |
| 3.750 | 0,22301 € | 836,29 € |
| 6.250 | 0,21578 € | 1.348,62 € |
| 8.750 | 0,21155 € | 1.851,06 € |
| 12.500 | 0,20749 € | 2.593,62 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

