Direct
Similar
Similar
Similar
Similar

TAP225K035DCS | |
|---|---|
DigiKey Part Number | TAP225K035DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP225K035DCS |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAP225K035DCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K035SCS | KYOCERA AVX | 0 | 478-1871-ND | 0,72000 € | Direct |
| TAP225K010SCS | KYOCERA AVX | 762 | 478-1867-ND | 0,52000 € | Similar |
| TAP225K035BRW | KYOCERA AVX | 0 | TAP225K035BRW-ND | 0,27137 € | Similar |
| TAP225M010SCS | KYOCERA AVX | 0 | TAP225M010SCS-ND | 0,19345 € | Similar |
| TAP225M010SLZ | KYOCERA AVX | 0 | TAP225M010SLZ-ND | 0,19345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25528 € | 255,28 € |
| Unit Price without VAT: | 0,25528 € |
|---|---|
| Unit Price with VAT: | 0,30378 € |



