
TAP225K016SRW | |
|---|---|
DigiKey Part Number | 478-7371-2-ND - Tape & Reel (TR) 478-7371-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K016SRW |
Description | CAP TANT 2.2UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,13110 € | 65,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11613 € | 174,19 € |
| 3.000 | 0,10882 € | 326,46 € |
| 4.500 | 0,10516 € | 473,22 € |
| 7.500 | 0,10109 € | 758,17 € |
| 10.500 | 0,09872 € | 1.036,56 € |
| 15.000 | 0,09644 € | 1.446,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

