Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

TAP224M035SLZ | |
|---|---|
DigiKey Part Number | TAP224M035SLZ-ND |
Manufacturer | |
Manufacturer Product Number | TAP224M035SLZ |
Description | CAP TANT 0.22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 17Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP224M035DCS | KYOCERA AVX | 0 | TAP224M035DCS-ND | 0,19920 € | Direct |
| TAP224M035SCS | KYOCERA AVX | 0 | TAP224M035SCS-ND | 0,19345 € | Direct |
| TAP224K035DTW | KYOCERA AVX | 0 | TAP224K035DTW-ND | 0,20079 € | Upgrade |
| TAP224K035SCS | KYOCERA AVX | 574 | 478-1865-ND | 0,52000 € | Upgrade |
| TAP224K050DTW | KYOCERA AVX | 0 | TAP224K050DTW-ND | 0,21409 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24056 € | 240,56 € |
| Unit Price without VAT: | 0,24056 € |
|---|---|
| Unit Price with VAT: | 0,28627 € |




