Similar
Similar
Similar

TAP224K050CCS | |
|---|---|
DigiKey Part Number | TAP224K050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP224K050CCS |
Description | CAP TANT 0.22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 17Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP224K050GSB | KYOCERA AVX | 0 | TAP224K050GSB-ND | 0,25000 € | Similar |
| TAP224K050HSB | KYOCERA AVX | 0 | TAP224K050HSB-ND | 0,25000 € | Similar |
| TAP224M050CCS | KYOCERA AVX | 0 | TAP224M050CCS-ND | 0,19345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22342 € | 223,42 € |
| Unit Price without VAT: | 0,22342 € |
|---|---|
| Unit Price with VAT: | 0,26587 € |




