TAP224J035SCS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,21395 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,23311 €
Datasheet
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224J035SCS

DigiKey Part Number
478-TAP224J035SCSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP224J035SCS
Description
CAP TANT 0.22UF 5% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24135 €241,35 €
Manufacturers Standard Package
Unit Price without VAT:0,24135 €
Unit Price with VAT:0,28721 €