
TAP157M016CRS | |
|---|---|
DigiKey Part Number | 478-8966-1-ND - Cut Tape (CT) 478-8966-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP157M016CRS |
Description | CAP TANT 150UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,29900 € | 22,99 € |
| 50 | 1,91980 € | 95,99 € |
| 100 | 1,80250 € | 180,25 € |
| 500 | 1,60394 € | 801,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49027 € | 1.490,27 € |
| 2.000 | 1,44085 € | 2.881,70 € |
| 3.000 | 1,41608 € | 4.248,24 € |
| 5.000 | 1,38862 € | 6.943,10 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

