Upgrade
Upgrade
Upgrade

TAP157M010CRW | |
|---|---|
DigiKey Part Number | TAP157M010CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP157M010CRW |
Description | CAP TANT 150UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V Radial 800mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP157K010CCS | KYOCERA AVX | 19 | 478-1863-ND | 2,12000 € | Upgrade |
| TAP157K016CCS | KYOCERA AVX | 54 | 478-1864-ND | 3,20000 € | Upgrade |
| TAP157M016CRW | KYOCERA AVX | 0 | TAP157M016CRW-ND | 2,82148 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32406 € | 1.162,03 € |
| Unit Price without VAT: | 2,32406 € |
|---|---|
| Unit Price with VAT: | 2,76563 € |


