15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156M025SRW

DigiKey Part Number
478-TAP156M025SRWTR-ND - Tape & Reel (TR)
478-TAP156M025SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP156M025SRW
Description
CAP TANT 15UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K025SRWKYOCERA AVX2.352478-8965-1-ND0,95000 €Upgrade
TAP156M025BRWKYOCERA AVX917478-TAP156M025BRWCT-ND1,13000 €Similar
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,22100 €12,21 €
500,98940 €49,47 €
1000,91770 €91,77 €
5000,79654 €398,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52405 €524,05 €
2.0000,50028 €1.000,56 €
3.0000,48837 €1.465,11 €
5.0000,47517 €2.375,85 €
7.0000,46745 €3.272,15 €
10.0000,46003 €4.600,30 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €