
TAP156M025SRW | |
|---|---|
DigiKey Part Number | 478-TAP156M025SRWTR-ND - Tape & Reel (TR) 478-TAP156M025SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156M025SRW |
Description | CAP TANT 15UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 25 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K025SRW | KYOCERA AVX | 2.403 | 478-8965-1-ND | 0,95000 € | Upgrade |
| TAP156M025BRW | KYOCERA AVX | 935 | 478-TAP156M025BRWCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,91770 € | 91,77 € |
| 500 | 0,79654 € | 398,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52405 € | 524,05 € |
| 2.000 | 0,50028 € | 1.000,56 € |
| 3.000 | 0,48837 € | 1.465,11 € |
| 5.000 | 0,47517 € | 2.375,85 € |
| 7.000 | 0,46745 € | 3.272,15 € |
| 10.000 | 0,46003 € | 4.600,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

