TAP156M025SCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 134
Unit Price: 1,11000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,19125 €
Datasheet

Similar


KYOCERA AVX
In Stock: 935
Unit Price: 1,14000 €
Datasheet
15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156M025SCS

DigiKey Part Number
TAP156M025SCS-ND
Manufacturer
Manufacturer Product Number
TAP156M025SCS
Description
CAP TANT 15UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,40476 €404,76 €
Manufacturers Standard Package
Unit Price without VAT:0,40476 €
Unit Price with VAT:0,48166 €