Direct
Upgrade
Upgrade
Similar

TAP156M025CRW | |
|---|---|
DigiKey Part Number | TAP156M025CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156M025CRW |
Description | CAP TANT 15UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156M025FCS | KYOCERA AVX | 0 | TAP156M025FCS-ND | 0,48592 € | Direct |
| TAP156K025CRW | KYOCERA AVX | 0 | TAP156K025CRW-ND | 0,49460 € | Upgrade |
| TAP156K025FCS | KYOCERA AVX | 0 | TAP156K025FCS-ND | 0,76520 € | Upgrade |
| TAP156M006CRW | KYOCERA AVX | 0 | TAP156M006CRW-ND | 0,23854 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50389 € | 503,89 € |
| Unit Price without VAT: | 0,50389 € |
|---|---|
| Unit Price with VAT: | 0,59963 € |



