Upgrade
Similar
Similar

TAP156M016BRW | |
|---|---|
DigiKey Part Number | TAP156M016BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156M016BRW |
Description | CAP TANT 15UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K016BRW | KYOCERA AVX | 0 | TAP156K016BRW-ND | 0,37887 € | Upgrade |
| TAP156M006CRW | KYOCERA AVX | 0 | TAP156M006CRW-ND | 0,23854 € | Similar |
| TAP156M016SRW | KYOCERA AVX | 0 | TAP156M016SRW-ND | 0,37887 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37887 € | 378,87 € |
| Unit Price without VAT: | 0,37887 € |
|---|---|
| Unit Price with VAT: | 0,45086 € |



