Upgrade

TAP156M006SRW | |
|---|---|
DigiKey Part Number | TAP156M006SRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156M006SRW |
Description | CAP TANT 15UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K006SCS | KYOCERA AVX | 0 | 478-1855-ND | 0,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,23426 € | 292,82 € |
| Unit Price without VAT: | 0,23426 € |
|---|---|
| Unit Price with VAT: | 0,27877 € |


