Similar
Similar
Similar
Similar
Similar



TAP156K050HSB | |
|---|---|
DigiKey Part Number | TAP156K050HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K050HSB |
Description | CAP TANT 15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 50 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K010HSB | KYOCERA AVX | 0 | TAP156K010HSB-ND | 0,22739 € | Similar |
| TAP156K016HSB | KYOCERA AVX | 0 | TAP156K016HSB-ND | 0,40047 € | Similar |
| TAP156K050CCS | KYOCERA AVX | 459 | 478-TAP156K050CCS-ND | 7,23000 € | Similar |
| TAP156M016HSB | KYOCERA AVX | 0 | TAP156M016HSB-ND | 0,38788 € | Similar |
| TAP156M050HSB | KYOCERA AVX | 0 | TAP156M050HSB-ND | 2,08372 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16984 € | 584,92 € |
| Unit Price without VAT: | 1,16984 € |
|---|---|
| Unit Price with VAT: | 1,39211 € |



