Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP156K035CCS | |
|---|---|
DigiKey Part Number | TAP156K035CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K035CCS |
Description | CAP TANT 15UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP156K006CCS | KYOCERA AVX | 0 | TAP156K006CCS-ND | 0,29840 € | Similar |
| TAP156K010CCS | KYOCERA AVX | 0 | TAP156K010CCS-ND | 0,22739 € | Similar |
| TAP156K035GSB | KYOCERA AVX | 0 | TAP156K035GSB-ND | 1,14305 € | Similar |
| TAP156K035HSB | KYOCERA AVX | 476 | 478-TAP156K035HSB-ND | 1,39000 € | Similar |
| TAP156M006CCS | KYOCERA AVX | 0 | TAP156M006CCS-ND | 0,22805 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65167 € | 651,67 € |
| Unit Price without VAT: | 0,65167 € |
|---|---|
| Unit Price with VAT: | 0,77549 € |





