
TAP155K035SRW | |
|---|---|
DigiKey Part Number | 478-7370-2-ND - Tape & Reel (TR) 478-7370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP155K035SRW |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,19216 € | 96,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20504 € | 307,56 € |
| 3.000 | 0,19396 € | 581,88 € |
| 4.500 | 0,18841 € | 847,85 € |
| 7.500 | 0,18226 € | 1.366,95 € |
| 10.500 | 0,17866 € | 1.875,93 € |
| 15.000 | 0,17520 € | 2.628,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

