Upgrade
Similar
Similar

TAP155K025HSB | |
|---|---|
DigiKey Part Number | TAP155K025HSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP155K025HSB |
Description | CAP TANT 1.5UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP155K035HSB | KYOCERA AVX | 0 | TAP155K035HSB-ND | 0,25528 € | Upgrade |
| TAP155K025CCS | KYOCERA AVX | 859 | 478-TAP155K025CCS-ND | 0,52000 € | Similar |
| TAP155K025GSB | KYOCERA AVX | 0 | TAP155K025GSB-ND | 0,22876 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19345 € | 193,45 € |
| Unit Price without VAT: | 0,19345 € |
|---|---|
| Unit Price with VAT: | 0,23021 € |




