TAP154M035CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20079 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,21000 €
Datasheet
0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP154M035CRW

DigiKey Part Number
TAP154M035CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP154M035CRW
Description
CAP TANT 0.15UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
21Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP154K035CRWKYOCERA AVX0TAP154K035CRW-ND0,20079 €Upgrade
TAP154M050CCSKYOCERA AVX0TAP154M050CCS-ND0,21000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20079 €301,19 €
Manufacturers Standard Package
Unit Price without VAT:0,20079 €
Unit Price with VAT:0,23894 €