0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP154K035CRS

DigiKey Part Number
478-TAP154K035CRSCT-ND - Cut Tape (CT)
478-TAP154K035CRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP154K035CRS
Description
CAP TANT 0.15UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
21Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
500,29960 €14,98 €
1000,27110 €27,11 €
5000,22302 €111,51 €
1.0000,20815 €208,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,18980 €569,40 €
6.0000,18082 €1.084,92 €
9.0000,17632 €1.586,88 €
15.0000,17133 €2.569,95 €
21.0000,16841 €3.536,61 €
30.0000,16561 €4.968,30 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €