Upgrade
Upgrade

TAP107M010SPA | |
|---|---|
DigiKey Part Number | TAP107M010SPA-ND |
Manufacturer | |
Manufacturer Product Number | TAP107M010SPA |
Description | CAP TANT 100UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K010DTW | KYOCERA AVX | 0 | TAP107K010DTW-ND | 0,73712 € | Upgrade |
| TAP107K010SCS | KYOCERA AVX | 2.003 | 478-1845-ND | 1,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71580 € | 357,90 € |
| Unit Price without VAT: | 0,71580 € |
|---|---|
| Unit Price with VAT: | 0,85180 € |



