Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP107K020CCS | |
|---|---|
DigiKey Part Number | 478-1847-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K020CCS |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code N |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K020FCS | KYOCERA AVX | 0 | TAP107K020FCS-ND | 3,31290 € | Direct |
| TAP107K006CCS | KYOCERA AVX | 107 | 478-TAP107K006CCS-ND | 1,39000 € | Similar |
| TAP107K020HSB | KYOCERA AVX | 273 | 478-9332-ND | 1,84000 € | Similar |
| TAP107M006CCS | KYOCERA AVX | 821 | 478-TAP107M006CCS-ND | 1,39000 € | Similar |
| TAP107M010CCS | KYOCERA AVX | 295 | 478-9333-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,22140 € | 61,07 € |
| 100 | 1,13760 € | 113,76 € |
| 500 | 0,99562 € | 497,81 € |
| 1.000 | 0,95168 € | 951,68 € |
| 2.500 | 0,90526 € | 2.263,15 € |
| 5.000 | 0,87727 € | 4.386,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |





