
TAP106M035SRS | |
|---|---|
DigiKey Part Number | 478-TAP106M035SRSCT-ND - Cut Tape (CT) 478-TAP106M035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106M035SRS |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38870 € | 38,87 € |
| 500 | 0,32520 € | 162,60 € |
| 1.000 | 0,30557 € | 305,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28485 € | 712,12 € |
| 5.000 | 0,27235 € | 1.361,75 € |
| 7.500 | 0,26609 € | 1.995,67 € |
| 12.500 | 0,25915 € | 3.239,38 € |
| 17.500 | 0,25510 € | 4.464,25 € |
| 25.000 | 0,25119 € | 6.279,75 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

