TAP106M035CCZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,06441 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M035CCZ

DigiKey Part Number
478-TAP106M035CCZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106M035CCZ
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40476 €404,76 €
Manufacturers Standard Package
Unit Price without VAT:0,40476 €
Unit Price with VAT:0,48166 €