
TAP106M020SRS | |
|---|---|
DigiKey Part Number | 478-TAP106M020SRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106M020SRS |
Description | CAP TANT 10UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30962 € | 928,86 € |
| Unit Price without VAT: | 0,30962 € |
|---|---|
| Unit Price with VAT: | 0,36845 € |

