Similar
Similar
Similar
Similar
Similar

TAP106M020DCS | |
|---|---|
DigiKey Part Number | TAP106M020DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106M020DCS |
Description | CAP TANT 10UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M006SCS | KYOCERA AVX | 921 | 478-9326-ND | 0,65000 € | Similar |
| TAP106M006SPA | KYOCERA AVX | 0 | TAP106M006SPA-ND | 0,19720 € | Similar |
| TAP106M020CCS | KYOCERA AVX | 0 | TAP106M020CCS-ND | 0,36177 € | Similar |
| TAP106M020GSB | KYOCERA AVX | 0 | TAP106M020GSB-ND | 0,36890 € | Similar |
| TAP106M020HSB | KYOCERA AVX | 0 | 478-9329-ND | 0,44796 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34344 € | 343,44 € |
| Unit Price without VAT: | 0,34344 € |
|---|---|
| Unit Price with VAT: | 0,40869 € |





