
TAP106K050SRW | |
|---|---|
DigiKey Part Number | 478-TAP106K050SRWTR-ND - Tape & Reel (TR) 478-TAP106K050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K050SRW |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,43300 € | 14,33 € |
| 50 | 1,16980 € | 58,49 € |
| 100 | 1,08860 € | 108,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,90831 € | 681,23 € |
| 1.500 | 0,87082 € | 1.306,23 € |
| 2.250 | 0,85204 € | 1.917,09 € |
| 3.750 | 0,83122 € | 3.117,07 € |
| 5.250 | 0,81905 € | 4.300,01 € |
| 7.500 | 0,80734 € | 6.055,05 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

