
TAP106K035SRW | |
|---|---|
DigiKey Part Number | 478-7991-2-ND - Tape & Reel (TR) 478-7991-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K035SRW |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52220 € | 26,11 € |
| 100 | 0,47820 € | 47,82 € |
| 500 | 0,40386 € | 201,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46587 € | 465,87 € |
| 2.000 | 0,44402 € | 888,04 € |
| 3.000 | 0,43306 € | 1.299,18 € |
| 5.000 | 0,42092 € | 2.104,60 € |
| 7.000 | 0,41382 € | 2.896,74 € |
| 10.000 | 0,40699 € | 4.069,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

