
TAP106K035DCS | |
|---|---|
DigiKey Part Number | 478-TAP106K035DCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106K035DCS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAP106K035DCS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70118 € | 701,18 € |
| Unit Price without VAT: | 0,70118 € |
|---|---|
| Unit Price with VAT: | 0,83440 € |

