10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K025CRS

DigiKey Part Number
478-TAP106K025CRSCT-ND - Cut Tape (CT)
478-TAP106K025CRSTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106K025CRS
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43400 €4,34 €
500,32840 €16,42 €
1000,28600 €28,60 €
5000,21184 €105,92 €
1.0000,18008 €180,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,18114 €452,85 €
5.0000,17208 €860,40 €
7.5000,16755 €1.256,62 €
12.5000,16252 €2.031,50 €
17.5000,15959 €2.792,83 €
25.0000,15676 €3.919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €