


TAP106K016SRW | |
|---|---|
DigiKey Part Number | 478-8042-2-ND - Tape & Reel (TR) 478-8042-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K016SRW |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,22849 € | 285,61 € |
| 2.500 | 0,21602 € | 540,05 € |
| 3.750 | 0,20977 € | 786,64 € |
| 6.250 | 0,20285 € | 1.267,81 € |
| 8.750 | 0,19880 € | 1.739,50 € |
| 12.500 | 0,19490 € | 2.436,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

