10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016GSB

DigiKey Part Number
478-9321-ND
Manufacturer
Manufacturer Product Number
TAP106K016GSB
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40000 €4,00 €
500,30620 €15,31 €
1000,27700 €27,70 €
5000,22800 €114,00 €
1.0000,21285 €212,85 €
3.0000,19414 €582,42 €
5.0000,18722 €936,10 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €